77311-127-05LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4 056
Unit Price: 14,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 12 870
Unit Price: 9,45000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 13 809
Unit Price: 16,38000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 10,02184 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 13,71386 Kč

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,79783 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,63156 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 29,18711 Kč
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-127-05LF

DigiKey Part Number
77311-127-05LF-ND
Manufacturer
Manufacturer Product Number
77311-127-05LF
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-127-05LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.260" (6.60mm)
Contact Length - Post
0.105" (2.67mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
9 5005,67339 Kč53 897,21 Kč
Unit Price without VAT:5,67339 Kč
Unit Price with VAT:6,86480 Kč