Similar
Similar
Similar
Similar
Similar
Similar

77311-124-04LF | |
|---|---|
DigiKey Part Number | 77311-124-04LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-124-04LF |
Description | CONN HEADER VERT 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-124-04LF Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.480" (12.19mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200124 | Molex | 2 912 | WM8074-ND | 15,75000 Kč | Similar |
| 0901200764 | Molex | 13 977 | WM8086-ND | 26,25000 Kč | Similar |
| 0901200924 | Molex | 2 026 | WM20580-ND | 30,45000 Kč | Similar |
| 3-644456-4 | TE Connectivity AMP Connectors | 2 087 | A31114-ND | 7,56000 Kč | Similar |
| 334-10-104-00-010000 | Mill-Max Manufacturing Corp. | 43 | 334-10-104-00-010000-ND | 319,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 5,86592 Kč | 93 854,72 Kč |
| Unit Price without VAT: | 5,86592 Kč |
|---|---|
| Unit Price with VAT: | 7,09776 Kč |















