Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

77311-122-05LF | |
|---|---|
DigiKey Part Number | 609-77311-122-05LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-122-05LF |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-122-05LF Models |
Category | Contact Length - Mating 0.305" (7.75mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.525" (13.34mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284054 | Molex | 4 056 | WM50018-05-ND | 14,49000 Kč | Similar |
| 3-644456-5 | TE Connectivity AMP Connectors | 12 870 | A31115-ND | 9,45000 Kč | Similar |
| 3-644695-5 | TE Connectivity AMP Connectors | 13 809 | A30919-ND | 16,38000 Kč | Similar |
| 350-80-105-00-018101 | Preci-Dip | 0 | 350-80-105-00-018101-ND | 10,02184 Kč | Similar |
| 351-80-105-00-003101 | Preci-Dip | 0 | 351-80-105-00-003101-ND | 13,71386 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 500 | 6,38088 Kč | 3 190,44 Kč |
| 1 000 | 6,07598 Kč | 6 075,98 Kč |
| 5 000 | 5,42345 Kč | 27 117,25 Kč |
| 10 000 | 5,16467 Kč | 51 646,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |
















