
77311-118-15LF | |
|---|---|
DigiKey Part Number | 77311-118-15LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-118-15LF |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-118-15LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.450" (11.43mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,22000 Kč | 21,22 Kč |
| 10 | 18,08000 Kč | 180,80 Kč |
| 200 | 14,63700 Kč | 2 927,40 Kč |
| 600 | 13,54402 Kč | 8 126,41 Kč |
| 1 000 | 13,06430 Kč | 13 064,30 Kč |
| 5 000 | 11,66222 Kč | 58 311,10 Kč |
| 10 000 | 11,10601 Kč | 111 060,10 Kč |
| Unit Price without VAT: | 21,22000 Kč |
|---|---|
| Unit Price with VAT: | 25,67620 Kč |






