Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



77311-102-10LF | |
|---|---|
DigiKey Part Number | 609-77311-102-10LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-102-10LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-102-10LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.465" (11.81mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284100 | Molex | 1 479 | WM50014-10-ND | 13,44000 Kč | Similar |
| 350-10-110-00-013101 | Preci-Dip | 0 | 350-10-110-00-013101-ND | 46,41652 Kč | Similar |
| 350-10-110-01-666101 | Preci-Dip | 0 | 350-10-110-01-666101-ND | 49,94211 Kč | Similar |
| 350-80-110-00-013101 | Preci-Dip | 0 | 350-80-110-00-013101-ND | 22,53476 Kč | Similar |
| 350-80-110-01-666101 | Preci-Dip | 0 | 350-80-110-01-666101-ND | 24,34992 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 100 | 12,05290 Kč | 1 205,29 Kč |
| 500 | 10,75686 Kč | 5 378,43 Kč |
| 1 000 | 10,24303 Kč | 10 243,03 Kč |
| 5 000 | 9,14350 Kč | 45 717,50 Kč |
| 10 000 | 8,70737 Kč | 87 073,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



















