


| 77311-101-12LF | |
|---|---|
| DigiKey Part Number | 609-77311-101-12LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 77311-101-12LF | 
| Description | CONN HEADER VERT 12POS 2.54MM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 77311-101-12LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.230" (5.84mm) | |
| Contact Length - Post | 0.095" (2.41mm) | |
| Overall Contact Length | 0.425" (10.80mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold or Gold, GXT™ | |
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Thermoplastic | |
| Features | - | |
| Operating Temperature | -65°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A per Contact | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč | 
| 10 | 13,79400 Kč | 137,94 Kč | 
| 100 | 11,72630 Kč | 1 172,63 Kč | 
| 500 | 10,46626 Kč | 5 233,13 Kč | 
| 1 000 | 9,96628 Kč | 9 966,28 Kč | 
| 5 000 | 8,89640 Kč | 44 482,00 Kč | 
| 10 000 | 8,47204 Kč | 84 720,40 Kč | 
| Unit Price without VAT: | 16,23000 Kč | 
|---|---|
| Unit Price with VAT: | 19,63830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic