
77311-101-07LF | |
|---|---|
DigiKey Part Number | 77311-101-07LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-101-07LF |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-101-07LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.095" (2.41mm) | |
Overall Contact Length | 0.425" (10.80mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 9,72800 Kč | 97,28 Kč |
| 100 | 8,26120 Kč | 826,12 Kč |
| 500 | 7,37258 Kč | 3 686,29 Kč |
| 1 000 | 7,02013 Kč | 7 020,13 Kč |
| 5 000 | 6,26646 Kč | 31 332,30 Kč |
| 10 000 | 5,96744 Kč | 59 674,40 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |









