Socket Contact Gold 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77138-101LF

DigiKey Part Number
609-2653-2-ND - Tape & Reel (TR)
609-2653-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
77138-101LF
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
77138-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,22600 Kč22,26 Kč
252,09160 Kč52,29 Kč
501,99480 Kč99,74 Kč
1001,89820 Kč189,82 Kč
2501,77980 Kč444,95 Kč
5001,69454 Kč847,27 Kč
1 0001,61328 Kč1 613,28 Kč
2 5001,51219 Kč3 780,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,30569 Kč26 113,80 Kč
40 0001,24337 Kč49 734,80 Kč
60 0001,20832 Kč72 499,20 Kč
100 0001,16556 Kč116 556,00 Kč
140 0001,13824 Kč159 353,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč