
76785-311LF | |
|---|---|
DigiKey Part Number | 609-5808-2-ND - Tape & Reel (TR) 609-5808-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76785-311LF |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76785-311LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44420 Kč | 122,21 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 250 | 2,18128 Kč | 545,32 Kč |
| 500 | 2,07670 Kč | 1 038,35 Kč |
| 1 000 | 1,97738 Kč | 1 977,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82977 Kč | 5 489,31 Kč |
| 6 000 | 1,74238 Kč | 10 454,28 Kč |
| 9 000 | 1,69321 Kč | 15 238,89 Kč |
| 15 000 | 1,63325 Kč | 24 498,75 Kč |
| 21 000 | 1,59493 Kč | 33 493,53 Kč |
| 30 000 | 1,55530 Kč | 46 659,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

















