Contact Crimp Socket Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76785-301LF

DigiKey Part Number
609-76785-301LFTR-ND - Tape & Reel (TR)
609-76785-301LFCT-ND - Cut Tape (CT)
609-76785-301LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
76785-301LF
Description
CONTACT FLAT FLEX SOCKET GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket Gold
Datasheet
 Datasheet
EDA/CAD Models
76785-301LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
29.5µin (0.75µm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,48200 Kč24,82 Kč
252,32760 Kč58,19 Kč
502,21060 Kč110,53 Kč
1002,10640 Kč210,64 Kč
2501,97460 Kč493,65 Kč
5001,87992 Kč939,96 Kč
1 0001,78982 Kč1 789,82 Kč
2 5001,67762 Kč4 194,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,47822 Kč22 173,30 Kč
30 0001,40766 Kč42 229,80 Kč
45 0001,36798 Kč61 559,10 Kč
75 0001,31958 Kč98 968,50 Kč
105 0001,28864 Kč135 307,20 Kč
150 0001,25664 Kč188 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč