Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76382-306LF

DigiKey Part Number
609-1282-ND
Manufacturer
Manufacturer Product Number
76382-306LF
Description
CONN HEADER R/A 6POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
76382-306LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.197" (5.00mm)
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
0.209" (5.30mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold, GXT™
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
1022,12800 Kč221,28 Kč
10018,79710 Kč1 879,71 Kč
50016,77658 Kč8 388,29 Kč
1 00015,97573 Kč15 975,73 Kč
5 00014,26128 Kč71 306,40 Kč
10 00013,58121 Kč135 812,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč