
76357-301LF | |
|---|---|
DigiKey Part Number | 609-1275-ND |
Manufacturer | |
Manufacturer Product Number | 76357-301LF |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76357-301LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,96400 Kč | 49,64 Kč |
| 25 | 4,65480 Kč | 116,37 Kč |
| 50 | 4,42980 Kč | 221,49 Kč |
| 100 | 4,21700 Kč | 421,70 Kč |
| 250 | 3,95252 Kč | 988,13 Kč |
| 500 | 3,76358 Kč | 1 881,79 Kč |
| 1 000 | 3,58381 Kč | 3 583,81 Kč |
| 3 000 | 3,31630 Kč | 9 948,90 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |


















