
76347-411LF | |
|---|---|
DigiKey Part Number | 609-76347-411LFTR-ND - Tape & Reel (TR) 609-76347-411LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 76347-411LF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 76347-411LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 25 | 1,98720 Kč | 49,68 Kč |
| 50 | 1,89020 Kč | 94,51 Kč |
| 100 | 1,79980 Kč | 179,98 Kč |
| 250 | 1,68568 Kč | 421,42 Kč |
| 500 | 1,60528 Kč | 802,64 Kč |
| 1 000 | 1,52844 Kč | 1 528,44 Kč |
| 2 500 | 1,43266 Kč | 3 581,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,26235 Kč | 18 935,25 Kč |
| 30 000 | 1,20210 Kč | 36 063,00 Kč |
| 45 000 | 1,16820 Kč | 52 569,00 Kč |
| 75 000 | 1,12686 Kč | 84 514,50 Kč |
| 105 000 | 1,10044 Kč | 115 546,20 Kč |
| 150 000 | 1,07312 Kč | 160 968,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |
















