76347-30xLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76347-301LF

DigiKey Part Number
609-3055-2-ND - Tape & Reel (TR)
609-3055-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-301LF
Description
CONN SOCKET 22-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-301LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,63100 Kč26,31 Kč
252,45880 Kč61,47 Kč
502,34080 Kč117,04 Kč
1002,22920 Kč222,92 Kč
2502,08984 Kč522,46 Kč
5001,99006 Kč995,03 Kč
1 0001,89492 Kč1 894,92 Kč
2 5001,77612 Kč4 440,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,56505 Kč23 475,75 Kč
30 0001,49036 Kč44 710,80 Kč
45 0001,44835 Kč65 175,75 Kč
75 0001,39710 Kč104 782,50 Kč
105 0001,36435 Kč143 256,75 Kč
150 0001,33048 Kč199 572,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč