



76341-306LF | |
|---|---|
DigiKey Part Number | 609-6052-ND |
Manufacturer | |
Manufacturer Product Number | 76341-306LF |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76341-306LF Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Blue |
Packaging Tube | Insulation Height 0.275" (6.99mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 11.04mm |
Number of Positions | Applications Automotive, General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 38 | 15,82263 Kč | 601,26 Kč |
| 114 | 14,64272 Kč | 1 669,27 Kč |
| 532 | 13,13308 Kč | 6 986,80 Kč |
| 1 026 | 12,53810 Kč | 12 864,09 Kč |
| 5 016 | 11,21016 Kč | 56 230,16 Kč |
| 10 032 | 10,67549 Kč | 107 096,52 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |













