Similar
Similar

76314-225LF | |
|---|---|
DigiKey Part Number | 76314-225LF-ND |
Manufacturer | |
Manufacturer Product Number | 76314-225LF |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76314-225LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Insulation Color Blue |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.135" (3.43mm) |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPPC252LFBN-RC | Sullins Connector Solutions | 7 735 | S7128-ND | 55,06000 Kč | Similar |
| PPTC252LFBN-RC | Sullins Connector Solutions | 869 | S7093-ND | 57,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 266,43360 Kč | 133 216,80 Kč |
| Unit Price without VAT: | 266,43360 Kč |
|---|---|
| Unit Price with VAT: | 322,38466 Kč |



