76314-220LF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 79,74397 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 22 152
Unit Price: 40,83000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 25 662
Unit Price: 39,37000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 400
Unit Price: 100,40000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 5 552
Unit Price: 118,52000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 121,02000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 204
Unit Price: 165,60000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,02000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 182,05000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 389
Unit Price: 89,15000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: 116,44000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 22
Unit Price: 105,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 82,70000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-220LF

DigiKey Part Number
76314-220LF-ND
Manufacturer
Manufacturer Product Number
76314-220LF
Description
CONN RCPT 40POS 0.1 GOLD PCB
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-220LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.