
76308-210LF | |
|---|---|
DigiKey Part Number | 76308-210LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-210LF |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76308-210LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Bulk | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 44,88100 Kč | 448,81 Kč |
| 100 | 38,14470 Kč | 3 814,47 Kč |
| 500 | 34,04786 Kč | 17 023,93 Kč |
| 1 000 | 32,42342 Kč | 32 423,42 Kč |
| 5 000 | 28,94535 Kč | 144 726,75 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |

