Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

76308-208LF | |
|---|---|
DigiKey Part Number | 76308-208LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-208LF |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76308-208LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tube | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 316-83-108-41-007101 | Preci-Dip | 0 | 316-83-108-41-007101-ND | 33,43638 Kč | Similar |
| 316-83-108-41-012101 | Preci-Dip | 0 | 316-83-108-41-012101-ND | 30,63629 Kč | Similar |
| 316-87-108-41-007101 | Preci-Dip | 0 | 316-87-108-41-007101-ND | 23,30190 Kč | Similar |
| 316-87-108-41-012101 | Preci-Dip | 0 | 316-87-108-41-012101-ND | 22,16419 Kč | Similar |
| 316-93-108-41-007000 | Mill-Max Manufacturing Corp. | 0 | 316-93-108-41-007000-ND | 267,55660 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,33637 Kč | 91 009,11 Kč |
| Unit Price without VAT: | 30,33637 Kč |
|---|---|
| Unit Price with VAT: | 36,70701 Kč |







