Similar
Similar
Similar
Similar

76308-112LF | |
|---|---|
DigiKey Part Number | 76308-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-112LF |
Description | CONN RCPT 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS-112-G-23 | Samtec Inc. | 0 | ESS-112-G-23-ND | 151,41000 Kč | Similar |
| ESS-112-T-23 | Samtec Inc. | 0 | ESS-112-T-23-ND | 85,30000 Kč | Similar |
| ESS-112-TT-06 | Samtec Inc. | 0 | ESS-112-TT-06-ND | 66,53000 Kč | Similar |
| ESS-112-TT-23 | Samtec Inc. | 0 | ESS-112-TT-23-ND | 70,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 71,11447 Kč | 106 671,71 Kč |
| Unit Price without VAT: | 71,11447 Kč |
|---|---|
| Unit Price with VAT: | 86,04851 Kč |

