Similar
Similar
Similar
Similar
Similar
Similar
Similar

76308-105LF | |
|---|---|
DigiKey Part Number | 76308-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-105LF |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 76308-105LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215299-5 | TE Connectivity AMP Connectors | 0 | 215299-5-ND | 18,83817 Kč | Similar |
| ESS-105-G-03 | Samtec Inc. | 0 | ESS-105-G-03-ND | 109,28000 Kč | Similar |
| ESS-105-G-06 | Samtec Inc. | 0 | ESS-105-G-06-ND | 71,12000 Kč | Similar |
| ESS-105-G-08 | Samtec Inc. | 0 | ESS-105-G-08-ND | 73,20000 Kč | Similar |
| ESS-105-T-03 | Samtec Inc. | 35 | SAM15150-ND | 42,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 39,79200 Kč | 397,92 Kč |
| 100 | 33,81510 Kč | 3 381,51 Kč |
| 500 | 30,18292 Kč | 15 091,46 Kč |
| 1 000 | 28,74242 Kč | 28 742,42 Kč |
| 5 000 | 25,65915 Kč | 128 295,75 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |








