Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

76308-102LF | |
|---|---|
DigiKey Part Number | 76308-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 76308-102LF |
Description | CONN RCPT 2POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Blue |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.135" (3.43mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Brass |
Number of Rows 1 | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215299-2 | TE Connectivity AMP Connectors | 0 | 215299-2-ND | 5,33927 Kč | Similar |
| ESS-102-G-03 | Samtec Inc. | 19 | ESS-102-G-03-ND | 43,68000 Kč | Similar |
| ESS-102-G-06 | Samtec Inc. | 0 | ESS-102-G-06-ND | 32,97000 Kč | Similar |
| ESS-102-G-08 | Samtec Inc. | 0 | ESS-102-G-08-ND | 34,02000 Kč | Similar |
| ESS-102-G-23 | Samtec Inc. | 0 | ESS-102-G-23-ND | 34,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 16,42069 Kč | 123 155,18 Kč |
| Unit Price without VAT: | 16,42069 Kč |
|---|---|
| Unit Price with VAT: | 19,86903 Kč |



