
75970-305-06LF | |
|---|---|
DigiKey Part Number | 609-75970-305-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 75970-305-06LF |
Description | CONN HDR 6POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 75970-305-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.025" (26.035mm) | |
Length - Post (Mating) | 0.460" (11.684mm) | |
Length - Stack Height | 0.445" (11.300mm) | |
Length - Tail | 0.120" (3.050mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 300 | 8,34773 Kč | 2 504,32 Kč |
| 600 | 7,94918 Kč | 4 769,51 Kč |
| 1 200 | 7,56941 Kč | 9 083,29 Kč |
| 5 100 | 6,83469 Kč | 34 856,92 Kč |
| 10 200 | 6,50864 Kč | 66 388,13 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |









