
75967-312LF | |
|---|---|
DigiKey Part Number | 609-6257-2-ND - Tape & Reel (TR) 609-6257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75967-312LF |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75967-312LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 9,64400 Kč | 96,44 Kč |
| 25 | 9,03200 Kč | 225,80 Kč |
| 50 | 8,59860 Kč | 429,93 Kč |
| 100 | 8,18830 Kč | 818,83 Kč |
| 250 | 7,67376 Kč | 1 918,44 Kč |
| 500 | 7,30716 Kč | 3 653,58 Kč |
| 1 000 | 6,95805 Kč | 6 958,05 Kč |
| 2 500 | 6,52229 Kč | 16 305,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 6,00841 Kč | 48 067,28 Kč |
| 16 000 | 5,72183 Kč | 91 549,28 Kč |
| 24 000 | 5,56059 Kč | 133 454,16 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |









