
75967-112LF | |
|---|---|
DigiKey Part Number | 609-5667-2-ND - Tape & Reel (TR) 609-5667-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75967-112LF |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75967-112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 Kč | 13,96 Kč |
| 10 | 11,85200 Kč | 118,52 Kč |
| 25 | 11,09840 Kč | 277,46 Kč |
| 50 | 10,56920 Kč | 528,46 Kč |
| 100 | 10,06300 Kč | 1 006,30 Kč |
| 250 | 9,43264 Kč | 2 358,16 Kč |
| 500 | 8,98190 Kč | 4 490,95 Kč |
| 1 000 | 8,55280 Kč | 8 552,80 Kč |
| 2 500 | 8,01722 Kč | 20 043,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,38569 Kč | 59 085,52 Kč |
| 16 000 | 7,03343 Kč | 112 534,88 Kč |
| 24 000 | 6,83527 Kč | 164 046,48 Kč |
| Unit Price without VAT: | 13,96000 Kč |
|---|---|
| Unit Price with VAT: | 16,89160 Kč |











