
75967-111LF | |
|---|---|
DigiKey Part Number | 609-6226-2-ND - Tape & Reel (TR) 609-6226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75967-111LF |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75967-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,22720 Kč | 405,68 Kč |
| 50 | 15,45040 Kč | 772,52 Kč |
| 100 | 14,71120 Kč | 1 471,12 Kč |
| 250 | 13,78896 Kč | 3 447,24 Kč |
| 500 | 13,13004 Kč | 6 565,02 Kč |
| 1 000 | 12,50305 Kč | 12 503,05 Kč |
| 2 500 | 11,72016 Kč | 29 300,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 10,79720 Kč | 86 377,60 Kč |
| 16 000 | 10,28241 Kč | 164 518,56 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






