75844-150-10LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 15,52838 Kč
Datasheet

Similar


Molex
In Stock: 1 083
Unit Price: 15,31000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 68
Unit Price: 9,66000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 832
Unit Price: 10,29000 Kč

Similar


Samtec Inc.
In Stock: 187
Unit Price: 18,48000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 870
Unit Price: 7,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2
Unit Price: 29,19000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 81
Unit Price: 23,10000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 317
Unit Price: 22,26000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 473
Unit Price: 39,90000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 190
Unit Price: 24,36000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 491
Unit Price: 18,48000 Kč
Datasheet
Image for 75844-150-10LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75844-150-10LF

DigiKey Part Number
75844-150-10LF-ND
Manufacturer
Manufacturer Product Number
75844-150-10LF
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
75844-150-10LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.123" (3.12mm)
Overall Contact Length
0.453" (11.50mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes