
75653-002LF | |
|---|---|
DigiKey Part Number | 609-75653-002LFTR-ND - Tape & Reel (TR) 609-75653-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75653-002LF |
Description | CONN PIN 22-26AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 75653-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,72900 Kč | 37,29 Kč |
| 25 | 3,49960 Kč | 87,49 Kč |
| 50 | 3,32860 Kč | 166,43 Kč |
| 100 | 3,17030 Kč | 317,03 Kč |
| 250 | 2,97036 Kč | 742,59 Kč |
| 500 | 2,82830 Kč | 1 414,15 Kč |
| 1 000 | 2,69332 Kč | 2 693,32 Kč |
| 2 500 | 2,52443 Kč | 6 311,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,32544 Kč | 18 603,52 Kč |
| 16 000 | 2,21442 Kč | 35 430,72 Kč |
| 24 000 | 2,15199 Kč | 51 647,76 Kč |
| 40 000 | 2,07583 Kč | 83 033,20 Kč |
| 56 000 | 2,02718 Kč | 113 522,08 Kč |
| 80 000 | 1,97684 Kč | 158 147,20 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |





















