
74981-102LF | |
|---|---|
DigiKey Part Number | 609-2496-ND |
Manufacturer | |
Manufacturer Product Number | 74981-102LF |
Description | CONN RCPT HI SPEED 108P EDGE MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 108 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 74981-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 108 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 96 Signal, 12 Ground | |
Features | Board Guide, Shielded, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,73000 Kč | 864,73 Kč |
| 24 | 691,03625 Kč | 16 584,87 Kč |
| 48 | 658,07563 Kč | 31 587,63 Kč |
| 72 | 639,53111 Kč | 46 046,24 Kč |
| 120 | 616,91583 Kč | 74 029,90 Kč |
| 264 | 583,58015 Kč | 154 065,16 Kč |
| Unit Price without VAT: | 864,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,32330 Kč |



