36 Connector Header, Male Pins Through Hole Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74977-101002LF

DigiKey Part Number
74977-101002LF-ND
Manufacturer
Manufacturer Product Number
74977-101002LF
Description
CONN HEADER HIGH SPEED 36POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36 Connector Header, Male Pins Through Hole Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
74977-101002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Speed
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 6 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
480158,27023 Kč75 969,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,27023 Kč
Unit Price with VAT:191,50698 Kč