
| 74789-105LF | |
|---|---|
| DigiKey Part Number | 74789-105LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 74789-105LF | 
| Description | CONN HEADER 72POS PCB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 72 Connector Header, Male Pins Through Hole Natural | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74789-105LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Header, Male Pins | |
| Connector Style | - | |
| Number of Positions | 72 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 4 | |
| Number of Columns | - | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Layout, Typical | - | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Color | Natural | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 125°C | |
| Voltage Rating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 280 | 80,18584 Kč | 102 637,88 Kč | 
| Unit Price without VAT: | 80,18584 Kč | 
|---|---|
| Unit Price with VAT: | 97,02487 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic