
74741-131LF | |
|---|---|
DigiKey Part Number | 74741-131LF-ND |
Manufacturer | |
Manufacturer Product Number | 74741-131LF |
Description | CONN HEADER 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 74741-131LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 47,47745 Kč | 182 313,41 Kč |
| Unit Price without VAT: | 47,47745 Kč |
|---|---|
| Unit Price with VAT: | 57,44771 Kč |



