
7431E0525S01LF | |
|---|---|
DigiKey Part Number | 609-5855-ND |
Manufacturer | |
Manufacturer Product Number | 7431E0525S01LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7431E0525S01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guide, Switch | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,86200 Kč | 1 098,62 Kč |
| 25 | 102,97400 Kč | 2 574,35 Kč |
| 50 | 98,06060 Kč | 4 903,03 Kč |
| 240 | 87,78388 Kč | 21 068,13 Kč |
| 480 | 83,59610 Kč | 40 126,13 Kč |
| 720 | 81,24010 Kč | 58 492,87 Kč |
| 1 200 | 78,36681 Kč | 94 040,17 Kč |
| 2 640 | 74,13129 Kč | 195 706,61 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |



