
7431E0225S01LF | |
|---|---|
DigiKey Part Number | 609-1409-ND |
Manufacturer | |
Manufacturer Product Number | 7431E0225S01LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7431E0225S01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Switch | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,35000 Kč | 117,35 Kč |
| 10 | 99,76500 Kč | 997,65 Kč |
| 25 | 93,51880 Kč | 2 337,97 Kč |
| 50 | 89,04960 Kč | 4 452,48 Kč |
| 100 | 84,79900 Kč | 8 479,90 Kč |
| 360 | 77,47114 Kč | 27 889,61 Kč |
| 720 | 73,77576 Kč | 53 118,55 Kč |
| 1 080 | 71,69690 Kč | 77 432,65 Kč |
| 2 520 | 67,54090 Kč | 170 203,07 Kč |
| Unit Price without VAT: | 117,35000 Kč |
|---|---|
| Unit Price with VAT: | 141,99350 Kč |


