7XXXX1XXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73933-1002LF

DigiKey Part Number
73933-1002LF-ND
Manufacturer
Manufacturer Product Number
73933-1002LF
Description
CONN HEADER 150POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
73933-1002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
360116,32344 Kč41 876,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,32344 Kč
Unit Price with VAT:140,75136 Kč