
7334L2622F01LF | |
|---|---|
DigiKey Part Number | 609-1404-ND |
Manufacturer | |
Manufacturer Product Number | 7334L2622F01LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7334L2622F01LF Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Features Board Guide, Board Lock, Switch |
Packaging Tray | Height Above Board 0.244" (6.20mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Smart Card | Contact Finish Gold, GXT™ |
Number of Positions 10 (8 + 2) | Base Product Number |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,79640 Kč | 519,91 Kč |
| 50 | 19,79700 Kč | 989,85 Kč |
| 100 | 18,85200 Kč | 1 885,20 Kč |
| 250 | 17,66940 Kč | 4 417,35 Kč |
| 700 | 16,43093 Kč | 11 501,65 Kč |
| 1 400 | 15,64651 Kč | 21 905,11 Kč |
| 2 800 | 14,89988 Kč | 41 719,66 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

