



72476-1111LF | |
|---|---|
DigiKey Part Number | 609-3193-ND |
Manufacturer | |
Manufacturer Product Number | 72476-1111LF |
Description | CONN RCPT 24POS FREE HANGING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 72476-1111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Layout, Typical | - | |
Features | Latch Fingers | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 10 | 235,34600 Kč | 2 353,46 Kč |
| 25 | 220,60480 Kč | 5 515,12 Kč |
| 50 | 210,07240 Kč | 10 503,62 Kč |
| 100 | 200,04580 Kč | 20 004,58 Kč |
| 400 | 181,41800 Kč | 72 567,20 Kč |
| 800 | 172,76919 Kč | 138 215,35 Kč |
| 1 200 | 167,90421 Kč | 201 485,05 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |














