71918-240LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 1 097
Unit Price: 93,65000 Kč
Datasheet

Similar


3M
In Stock: 69
Unit Price: 132,08000 Kč
Datasheet

Similar


3M
In Stock: 4
Unit Price: 126,41000 Kč
Datasheet

Similar


3M
In Stock: 116
Unit Price: 132,08000 Kč
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71918-240LF

DigiKey Part Number
609-4497-ND
Manufacturer
Manufacturer Product Number
71918-240LF
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71918-240LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.685" (17.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1441,39571 Kč579,54 Kč
10535,89657 Kč3 769,14 Kč
50432,13403 Kč16 195,55 Kč
1 00130,61575 Kč30 646,37 Kč
5 00527,33168 Kč136 795,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč