Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71918-126LF

DigiKey Part Number
609-1756-ND
Manufacturer
Manufacturer Product Number
71918-126LF
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
71918-126LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Tube
Insulation Height
0.685" (17.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D3429-6302-AR3M4183M15430-ND82,59000 KčSimilar
N3429-5302RB3M2 355MHR26N-ND111,16000 KčSimilar
N3429-6202RB3M2 081MHS26S-ND117,63000 KčSimilar
N3429-6302RB3M1 783MHS26N-ND111,16000 KčSimilar
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
1034,62000 Kč346,20 Kč
10029,41460 Kč2 941,46 Kč
54026,11302 Kč14 101,03 Kč
1 08024,86670 Kč26 856,04 Kč
5 40022,19914 Kč119 875,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč