
71609-310ALF | |
---|---|
DigiKey Part Number | 609-71609-310ALFTR-ND - Tape & Reel (TR) 609-71609-310ALFCT-ND - Cut Tape (CT) 609-71609-310ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71609-310ALF |
Description | CONN RCPT 20POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71609-310ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,62000 Kč | 55,62 Kč |
10 | 47,30500 Kč | 473,05 Kč |
100 | 40,19980 Kč | 4 019,98 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 35,42488 Kč | 21 254,93 Kč |
1 200 | 33,73488 Kč | 40 481,86 Kč |
1 800 | 32,78411 Kč | 59 011,40 Kč |
3 000 | 31,62438 Kč | 94 873,14 Kč |
4 200 | 30,88325 Kč | 129 709,65 Kč |
6 000 | 30,11678 Kč | 180 700,68 Kč |
Unit Price without VAT: | 55,62000 Kč |
---|---|
Unit Price with VAT: | 67,30020 Kč |