
71609-303ALF | |
|---|---|
DigiKey Part Number | 609-71609-303ALFTR-ND - Tape & Reel (TR) 609-71609-303ALFCT-ND - Cut Tape (CT) 609-71609-303ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71609-303ALF |
Description | CONN RCPT 6POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71609-303ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.230" (5.85mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 100 | 21,09840 Kč | 2 109,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 18,59137 Kč | 11 154,82 Kč |
| 1 200 | 17,70393 Kč | 21 244,72 Kč |
| 1 800 | 17,20487 Kč | 30 968,77 Kč |
| 3 000 | 16,59603 Kč | 49 788,09 Kč |
| 4 200 | 16,20690 Kč | 68 068,98 Kč |
| 6 000 | 15,80445 Kč | 94 826,70 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |












