
71607-304ALF | |
|---|---|
DigiKey Part Number | 609-71607-304ALFTR-ND - Tape & Reel (TR) 609-71607-304ALFCT-ND - Cut Tape (CT) 609-71607-304ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71607-304ALF |
Description | CONN RCPT 4POS 0.1 GOLD SMD R/A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 71607-304ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Gray | |
Insulation Height | 0.129" (3.28mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 100 | 28,73790 Kč | 2 873,79 Kč |
| 500 | 25,65116 Kč | 12 825,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,42676 Kč | 24 426,76 Kč |
| 2 000 | 23,26127 Kč | 46 522,54 Kč |
| 3 000 | 22,60568 Kč | 67 817,04 Kč |
| 5 000 | 21,80626 Kč | 109 031,30 Kč |
| 7 000 | 21,29518 Kč | 149 066,26 Kč |
| 10 000 | 20,76662 Kč | 207 666,20 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |














