
71600-320LF | |
|---|---|
DigiKey Part Number | 609-71600-320LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-320LF |
Description | CONN RCPT 20P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-320LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 19 | 23,17526 Kč | 440,33 Kč |
| 38 | 22,07000 Kč | 838,66 Kč |
| 57 | 21,44368 Kč | 1 222,29 Kč |
| 114 | 20,41965 Kč | 2 327,84 Kč |
| 266 | 19,23368 Kč | 5 116,16 Kč |
| 513 | 18,36240 Kč | 9 419,91 Kč |
| 1 007 | 17,50883 Kč | 17 631,39 Kč |
| 2 508 | 16,41737 Kč | 41 174,76 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





