10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
71600-310LF
71600-310LF

71600-310LF

DigiKey Part Number
609-3561-ND
Manufacturer
Manufacturer Product Number
71600-310LF
Description
CONN RCPT 10P IDC 28-30AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
71600-310LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
28-30 AWG
Connector Type
Receptacle
Features
Feed Through, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 543
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1019,75000 Kč197,50 Kč
3418,11353 Kč615,86 Kč
6817,24868 Kč1 172,91 Kč
10216,76010 Kč1 709,53 Kč
27215,63857 Kč4 253,69 Kč
51014,95953 Kč7 629,36 Kč
1 02014,24553 Kč14 530,44 Kč
2 51613,36625 Kč33 629,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč