



71600-306LF | |
|---|---|
DigiKey Part Number | 609-3567-ND |
Manufacturer | |
Manufacturer Product Number | 71600-306LF |
Description | CONN RCPT 6POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-306LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,26400 Kč | 442,64 Kč |
| 48 | 39,62500 Kč | 1 902,00 Kč |
| 96 | 37,73292 Kč | 3 622,36 Kč |
| 144 | 36,66778 Kč | 5 280,16 Kč |
| 288 | 34,91719 Kč | 10 056,15 Kč |
| 528 | 33,45483 Kč | 17 664,15 Kč |
| 1 008 | 31,96320 Kč | 32 218,91 Kč |
| 2 544 | 29,94344 Kč | 76 176,11 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |



