
71600-234LF | |
|---|---|
DigiKey Part Number | 609-71600-234LF-ND |
Manufacturer | |
Manufacturer Product Number | 71600-234LF |
Description | CONN RCPT 34P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-234LF Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 12 | 41,83833 Kč | 502,06 Kč |
| 36 | 38,70639 Kč | 1 393,43 Kč |
| 60 | 37,33450 Kč | 2 240,07 Kč |
| 108 | 35,81519 Kč | 3 868,04 Kč |
| 252 | 33,73512 Kč | 8 501,25 Kč |
| 504 | 32,12486 Kč | 16 190,93 Kč |
| 1 008 | 30,59188 Kč | 30 836,62 Kč |
| 2 508 | 28,68747 Kč | 71 948,17 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |




