
71600-210LF | |
|---|---|
DigiKey Part Number | 609-5958-ND |
Manufacturer | |
Manufacturer Product Number | 71600-210LF |
Description | CONN RCPT 10P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-210LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 34 | 34,75794 Kč | 1 181,77 Kč |
| 68 | 33,09662 Kč | 2 250,57 Kč |
| 102 | 32,16196 Kč | 3 280,52 Kč |
| 272 | 30,00938 Kč | 8 162,55 Kč |
| 510 | 28,70716 Kč | 14 640,65 Kč |
| 1 020 | 27,33733 Kč | 27 884,08 Kč |
| 2 516 | 25,65086 Kč | 64 537,56 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |





