



71600-206LF | |
|---|---|
DigiKey Part Number | 609-6547-ND |
Manufacturer | |
Manufacturer Product Number | 71600-206LF |
Description | CONN RCPT 6POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-206LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 Kč | 30,17 Kč |
| 10 | 25,69500 Kč | 256,95 Kč |
| 48 | 22,99500 Kč | 1 103,76 Kč |
| 96 | 21,89615 Kč | 2 102,03 Kč |
| 144 | 21,27701 Kč | 3 063,89 Kč |
| 288 | 20,26056 Kč | 5 835,04 Kč |
| 528 | 19,41184 Kč | 10 249,45 Kč |
| 1 008 | 18,54582 Kč | 18 694,19 Kč |
| 2 544 | 17,37358 Kč | 44 198,39 Kč |
| Unit Price without VAT: | 30,17000 Kč |
|---|---|
| Unit Price with VAT: | 36,50570 Kč |



