
71600-130LF | |
|---|---|
DigiKey Part Number | 609-5106-ND |
Manufacturer | |
Manufacturer Product Number | 71600-130LF |
Description | CONN RCPT 30P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-130LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 13 | 27,66923 Kč | 359,70 Kč |
| 26 | 26,35231 Kč | 685,16 Kč |
| 52 | 25,09269 Kč | 1 304,82 Kč |
| 104 | 23,89125 Kč | 2 484,69 Kč |
| 260 | 22,39438 Kč | 5 822,54 Kč |
| 507 | 21,36329 Kč | 10 831,19 Kč |
| 1 001 | 20,36198 Kč | 20 382,34 Kč |
| 2 509 | 19,08416 Kč | 47 882,16 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



