



71600-050LF | |
|---|---|
DigiKey Part Number | 609-1745-ND |
Manufacturer | |
Manufacturer Product Number | 71600-050LF |
Description | CONN RCPT 50P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-050LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,39500 Kč | 583,95 Kč |
| 25 | 54,72920 Kč | 1 368,23 Kč |
| 50 | 52,11700 Kč | 2 605,85 Kč |
| 100 | 49,62670 Kč | 4 962,67 Kč |
| 288 | 46,05635 Kč | 13 264,23 Kč |
| 576 | 43,85847 Kč | 25 262,48 Kč |
| 1 152 | 41,76634 Kč | 48 114,82 Kč |
| 2 592 | 39,44562 Kč | 102 243,05 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |







